Similar
Similar
Similar
Similar
Similar
Similar

DB2J40600L | |
|---|---|
DigiKey Part Number | DB2J40600L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB2J40600L |
Description | DIODE SCHOTTKY 40V 100MA |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 900 ps | |
Current - Reverse Leakage @ Vr | 5 µA @ 40 V | |
Capacitance @ Vr, F | 2.2pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,03498 € | 209,88 € |
| 9.000 | 0,03312 € | 298,08 € |
| 15.000 | 0,03102 € | 465,30 € |
| 21.000 | 0,02976 € | 624,96 € |
| 30.000 | 0,02854 € | 856,20 € |
| 75.000 | 0,02583 € | 1.937,25 € |
| 150.000 | 0,02453 € | 3.679,50 € |
| Unit Price without VAT: | 0,03498 € |
|---|---|
| Unit Price with VAT: | 0,04163 € |


