
RB531VM-40TE-17 | |
|---|---|
DigiKey Part Number | RB531VM-40TE-17TR-ND - Tape & Reel (TR) RB531VM-40TE-17CT-ND - Cut Tape (CT) RB531VM-40TE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB531VM-40TE-17 |
Description | DIODE SCHOTTKY 40V 100MA UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB531VM-40TE-17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 610 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15100 € | 1,51 € |
| 100 | 0,09400 € | 9,40 € |
| 500 | 0,06912 € | 34,56 € |
| 1.000 | 0,06105 € | 61,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05076 € | 152,28 € |
| 6.000 | 0,04556 € | 273,36 € |
| 9.000 | 0,04291 € | 386,19 € |
| 15.000 | 0,03993 € | 598,95 € |
| 21.000 | 0,03817 € | 801,57 € |
| 30.000 | 0,03645 € | 1.093,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

