Similar

DB2G42900L1 | |
|---|---|
DigiKey Part Number | P18982TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB2G42900L1 |
Description | DIODE SCHOT 40V 1A DCSP1006010N1 |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DCSP1006010-N1 |
Datasheet | Datasheet |
EDA/CAD Models | DB2G42900L1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 8.8 ns | |
Current - Reverse Leakage @ Vr | 150 µA @ 40 V | |
Capacitance @ Vr, F | 28pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DCSP1006010-N1 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08543 € | 85,43 € |
| 2.000 | 0,07745 € | 154,90 € |
| 3.000 | 0,07333 € | 219,99 € |
| 5.000 | 0,06866 € | 343,30 € |
| 7.000 | 0,06588 € | 461,16 € |
| 10.000 | 0,06316 € | 631,60 € |
| 25.000 | 0,05715 € | 1.428,75 € |
| 50.000 | 0,05418 € | 2.709,00 € |
| Unit Price without VAT: | 0,08543 € |
|---|---|
| Unit Price with VAT: | 0,10166 € |



