Similar
Similar

DB2141300L | |
|---|---|
DigiKey Part Number | DB2141300LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB2141300L |
Description | DIODE SCHOTTKY 40V 2A SMINI2F4BB |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SMINI2-F4-B-B |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 12 ns |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 40 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 43pF @ 10V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SMINI2-F4-B-B |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 530 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB160VAM-40TR | Rohm Semiconductor | 8.295 | RB160VAM-40CT-ND | 0,41000 € | Similar |
| RB160VYM-40FHTR | Rohm Semiconductor | 14.677 | RB160VYM-40FHCT-ND | 0,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11570 € | 347,10 € |
| 6.000 | 0,10667 € | 640,02 € |
| 9.000 | 0,10203 € | 918,27 € |
| 15.000 | 0,09680 € | 1.452,00 € |
| 21.000 | 0,09391 € | 1.972,11 € |
| Unit Price without VAT: | 0,11570 € |
|---|---|
| Unit Price with VAT: | 0,13768 € |


