


RB160VYM-40FHTR | |
|---|---|
DigiKey Part Number | RB160VYM-40FHTR-ND - Tape & Reel (TR) RB160VYM-40FHCT-ND - Cut Tape (CT) RB160VYM-40FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB160VYM-40FHTR |
Description | DIODE SCHOTTKY 40V 1A TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RB160VYM-40FHTR Models |
Category | Reverse Recovery Time (trr) 7.4 ns |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 700 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24600 € | 2,46 € |
| 100 | 0,15490 € | 15,49 € |
| 500 | 0,11568 € | 57,84 € |
| 1.000 | 0,10298 € | 102,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08683 € | 260,49 € |
| 6.000 | 0,07869 € | 472,14 € |
| 9.000 | 0,07454 € | 670,86 € |
| 15.000 | 0,06987 € | 1.048,05 € |
| 21.000 | 0,06711 € | 1.409,31 € |
| 30.000 | 0,06442 € | 1.932,60 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |



