Similar
Similar
Similar

DB2130300L | |
|---|---|
DigiKey Part Number | DB2130300LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB2130300L |
Description | DIODE SCHOTTKY 30V 1A SMINI2F4BB |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SMINI2-F4-B-B |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 11 ns |
Mfr | Current - Reverse Leakage @ Vr 40 µA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 33pF @ 10V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SMINI2-F4-B-B |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 490 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG3010CEJ,115 | Nexperia USA Inc. | 0 | 1727-3868-1-ND | 0,31000 € | Similar |
| RSX101VAM30TR | Rohm Semiconductor | 28.835 | RSX101VAM30CT-ND | 0,39000 € | Similar |
| RSX101VYM30FHTR | Rohm Semiconductor | 0 | RSX101VYM30FHCT-ND | 0,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08557 € | 256,71 € |
| 6.000 | 0,07852 € | 471,12 € |
| 9.000 | 0,07490 € | 674,10 € |
| 15.000 | 0,07081 € | 1.062,15 € |
| 21.000 | 0,06838 € | 1.435,98 € |
| 30.000 | 0,06600 € | 1.980,00 € |
| 75.000 | 0,06534 € | 4.900,50 € |
| Unit Price without VAT: | 0,08557 € |
|---|---|
| Unit Price with VAT: | 0,10183 € |



