DA2610100L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 8.481
Unit Price: 0,27000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 10.006
Unit Price: 0,20000 €
Datasheet
Image for DA2610100L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA2610100L

DigiKey Part Number
DA2610100L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DA2610100L
Description
DIODE STANDARD 80V 100MA SOD882
Customer Reference
Detailed Description
Diode 80 V 100mA Surface Mount SOD-882
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 ns
Current - Reverse Leakage @ Vr
100 nA @ 80 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-882
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03267 €326,70 €
20.0000,02994 €598,80 €
30.0000,02854 €856,20 €
50.0000,02695 €1.347,50 €
70.0000,02601 €1.820,70 €
100.0000,02509 €2.509,00 €
250.0000,02453 €6.132,50 €
Manufacturers Standard Package
Unit Price without VAT:0,03267 €
Unit Price with VAT:0,03888 €