
1SS361LPH4-7B | |
|---|---|
DigiKey Part Number | 1SS361LPH4-7BDITR-ND - Tape & Reel (TR) 1SS361LPH4-7BDICT-ND - Cut Tape (CT) 1SS361LPH4-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS361LPH4-7B |
Description | DIODE STD 80V 100MA X2DFN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount X2-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 3pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X2-DFN1006-2 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16300 € | 1,63 € |
| 100 | 0,10140 € | 10,14 € |
| 500 | 0,07468 € | 37,34 € |
| 1.000 | 0,06603 € | 66,03 € |
| 2.000 | 0,05874 € | 117,48 € |
| 5.000 | 0,05082 € | 254,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04592 € | 459,20 € |
| 20.000 | 0,04179 € | 835,80 € |
| 30.000 | 0,03969 € | 1.190,70 € |
| 50.000 | 0,03733 € | 1.866,50 € |
| 70.000 | 0,03593 € | 2.515,10 € |
| 100.000 | 0,03457 € | 3.457,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |


