
CX-413-C05 | |
|---|---|
DigiKey Part Number | CX-413-C05-ND |
Manufacturer | |
Manufacturer Product Number | CX-413-C05 |
Description | SENSOR THRU-BEAM 30M NPN OPEN CL |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 30m NPN - Open Collector |
Category | Response Time 2ms |
Manufacturer Panasonic Industrial Automation Sales | Output Configuration NPN - Open Collector |
Series | Light Source Infrared |
Packaging Box | Connection Method Cable |
Part Status Obsolete | Ingress Protection IP67 |
Sensing Method Through-Beam | Cable Length 19.5" (50cm) |
Sensing Distance 30m | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 24V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CX-413 | Panasonic Industry | 1 | 1110-1405-ND | 95,53000 € | Direct |


