Through-Beam Optical Sensor 30m NPN - Open Collector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX-413

DigiKey Part Number
1110-1405-ND
Manufacturer
Manufacturer Product Number
CX-413
Description
SENSOR THRU-BEAM 30M NPN OPEN CL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 30m NPN - Open Collector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
2ms
Manufacturer
Panasonic Industrial Automation Sales
Output Configuration
NPN - Open Collector
Series
Light Source
Infrared
Packaging
Box
Connection Method
Cable
Part Status
Active
Ingress Protection
IP67
Sensing Method
Through-Beam
Operating Temperature
-25°C ~ 55°C
Sensing Distance
30m
Base Product Number
Voltage - Supply
12V ~ 24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
195,53000 €95,53 €
Manufacturers Standard Package
Unit Price without VAT:95,53000 €
Unit Price with VAT:113,68070 €