Similar

AXT432124 | |
|---|---|
DigiKey Part Number | 255-3885-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXT432124 |
Description | CONN HDR 32POS SMD GOLD |
Customer Reference | |
Detailed Description | 32 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 1.5mm, 2.5mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.049" (1.25mm) |
Number of Positions 32 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05024303230 | Molex | 4.103 | WM9045CT-ND | 1,18000 € | Similar |



