32 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
05024303230
05024303230
Molex RF Connectors | Digi-Key Daily

05024303230

DigiKey Part Number
WM9045TR-ND - Tape & Reel (TR)
WM9045CT-ND - Cut Tape (CT)
WM9045DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
05024303230
Description
CONN PLUG 32POS SMD GOLD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
32 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
05024303230 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
1mm
Number of Positions
32
Height Above Board
0.031" (0.80mm)
Pitch
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.076
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,18000 €1,18 €
100,88800 €8,88 €
250,80000 €20,00 €
500,74200 €37,10 €
1000,69090 €69,09 €
2500,63228 €158,07 €
5000,59402 €297,01 €
1.0000,56030 €560,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,40420 €