
AXK6F70347YG | |
|---|---|
DigiKey Part Number | 255-3256-2-ND - Tape & Reel (TR) 255-3256-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AXK6F70347YG |
Description | CONN HDR 70POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXK6F70347YG Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.5mm, 2mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.049" (1.25mm) |
Number of Positions 70 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXK6S70447YG | Panasonic Industry | 830 | 255-3902-1-ND | 2,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,90700 € | 19,07 € |
| 25 | 1,78800 € | 44,70 € |
| 50 | 1,70220 € | 85,11 € |
| 100 | 1,62090 € | 162,09 € |
| 250 | 1,51940 € | 379,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,41356 € | 2.827,12 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |



