
AXK6S70447YG | |
|---|---|
DigiKey Part Number | 255-AXK6S70447YGTR-ND - Tape & Reel (TR) 255-3902-1-ND - Cut Tape (CT) 255-3902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK6S70447YG |
Description | CONN HDR 70POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 4mm, 4.5mm, 7mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.130" (3.30mm) |
Number of Positions 70 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,92300 € | 19,23 € |
| 25 | 1,80280 € | 45,07 € |
| 50 | 1,71680 € | 85,84 € |
| 100 | 1,63480 € | 163,48 € |
| 250 | 1,53232 € | 383,08 € |
| 500 | 1,45920 € | 729,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,40747 € | 2.111,20 € |
| 3.000 | 1,34035 € | 4.021,05 € |
| 4.500 | 1,30259 € | 5.861,65 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |





