


AXG760047 | |
|---|---|
DigiKey Part Number | AXG760047-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXG760047 |
Description | CONN SOCKET 60POS SMD GOLD |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXG760047 Models |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Not For New Designs | Mated Stacking Heights 0.6mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.023" (0.59mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 3,78644 € | 37.864,40 € |
| Unit Price without VAT: | 3,78644 € |
|---|---|
| Unit Price with VAT: | 4,50586 € |





