
AXF5J6012 | |
|---|---|
DigiKey Part Number | 255-AXF5J6012TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXF5J6012 |
Description | R35 SOCKET, 60 PIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.023" (0.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,60555 € | 9.083,25 € |
| Unit Price without VAT: | 0,60555 € |
|---|---|
| Unit Price with VAT: | 0,72060 € |




