

AXG740047 | |
|---|---|
DigiKey Part Number | AXG740047-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXG740047 |
Description | CONN SOCKET 40POS SMD GOLD |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXG740047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.023" (0.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 1,42376 € | 14.237,60 € |
| Unit Price without VAT: | 1,42376 € |
|---|---|
| Unit Price with VAT: | 1,69427 € |





