AXG250144 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 0
Unit Price: 0,79587 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,73657 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,69924 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 17.615
Unit Price: 1,09000 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 136
Unit Price: 1,27000 €
Datasheet
50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold

AXG250144

DigiKey Part Number
AXG250144-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXG250144
Description
CONN HDR 50POS SMD GOLD
Customer Reference
Detailed Description
50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Header, Outer Shroud Contacts
Number of Positions
50
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.6mm
Height Above Board
0.018" (0.46mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types