Similar
Similar

AXF6D5012 | |
|---|---|
DigiKey Part Number | AXF6D5012-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXF6D5012 |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.6mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.018" (0.46mm) |
Number of Positions 50 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXF6B5012 | Panasonic Industry | 0 | 255-AXF6B5012TR-ND | 0,00000 € | Similar |
| AXF6J5012 | Panasonic Industry | 0 | 255-AXF6J5012TR-ND | 0,69054 € | Similar |
| AXG250144 | Panasonic Industry | 0 | AXG250144-ND | 0,00000 € | Similar |
| BM28B0.6-50DP/2-0.35V(51) | Hirose Electric Co Ltd | 17.590 | 26-BM28B0.6-50DP/2-0.35V(51)CT-ND | 1,08000 € | Similar |
| BM28B0.6-50DP/2-0.35V(53) | Hirose Electric Co Ltd | 134 | H125596CT-ND | 1,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,72742 € | 10.911,30 € |
| Unit Price without VAT: | 0,72742 € |
|---|---|
| Unit Price with VAT: | 0,86563 € |







