

AXE626124 | |
|---|---|
DigiKey Part Number | 255-3205-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXE626124 |
Description | CONN HDR 26POS SMD GOLD |
Customer Reference | |
Detailed Description | 26 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness Flash |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 26 | Height Above Board 0.026" (0.65mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXT626124 | Panasonic Industry | 6.275 | 255-AXT626124CT-ND | 1,06000 € | Similar |


