
AXT626124 | |
|---|---|
DigiKey Part Number | 255-AXT626124TR-ND - Tape & Reel (TR) 255-AXT626124CT-ND - Cut Tape (CT) 255-AXT626124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT626124 |
Description | CONN HDR 26POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXT626124 Models |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.033" (0.84mm) |
Number of Positions 26 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,89900 € | 8,99 € |
| 25 | 0,84280 € | 21,07 € |
| 50 | 0,80240 € | 40,12 € |
| 100 | 0,76410 € | 76,41 € |
| 250 | 0,71616 € | 179,04 € |
| 500 | 0,68196 € | 340,98 € |
| 1.000 | 0,64939 € | 649,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,60097 € | 1.802,91 € |
| 6.000 | 0,57231 € | 3.433,86 € |
| 9.000 | 0,55618 € | 5.005,62 € |
| 15.000 | 0,53651 € | 8.047,65 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |


