

AXE530127 | |
|---|---|
DigiKey Part Number | 255-5287-2-ND - Tape & Reel (TR) 255-5287-1-ND - Cut Tape (CT) 255-5287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXE530127 |
Description | CONN SOCKET 30POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXE530127 Models |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 0.8mm, 1mm |
Number of Positions 30 | Height Above Board 0.030" (0.75mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,96200 € | 9,62 € |
| 25 | 0,90200 € | 22,55 € |
| 50 | 0,85900 € | 42,95 € |
| 100 | 0,81790 € | 81,79 € |
| 250 | 0,76656 € | 191,64 € |
| 500 | 0,72996 € | 364,98 € |
| 1.000 | 0,69511 € | 695,11 € |
| 2.500 | 0,65837 € | 1.645,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,62466 € | 3.123,30 € |
| 10.000 | 0,59487 € | 5.948,70 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |










