



NCV8114ASN180T1G | |
|---|---|
DigiKey Part Number | NCV8114ASN180T1GOSTR-ND - Tape & Reel (TR) NCV8114ASN180T1GOSCT-ND - Cut Tape (CT) NCV8114ASN180T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8114ASN180T1G |
Description | IC REG LINEAR 1.8V 300MA 5-TSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV8114ASN180T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,13000 € | 1,30 € |
| 25 | 0,11480 € | 2,87 € |
| 100 | 0,09790 € | 9,79 € |
| 250 | 0,08992 € | 22,48 € |
| 500 | 0,08510 € | 42,55 € |
| 1.000 | 0,08114 € | 81,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07624 € | 228,72 € |
| 6.000 | 0,07384 € | 443,04 € |
| 9.000 | 0,07264 € | 653,76 € |
| 15.000 | 0,07131 € | 1.069,65 € |
| 21.000 | 0,07053 € | 1.481,13 € |
| 30.000 | 0,06978 € | 2.093,40 € |
| 75.000 | 0,06817 € | 5.112,75 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |



