AXE324124 | |
|---|---|
DigiKey Part Number | AXE324124-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXE324124 |
Description | CONN SOCKET 24POS SMD GOLD |
Customer Reference | |
Detailed Description | 24 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 0.6mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.022" (0.57mm) |
Number of Positions 24 | Base Product Number |
Pitch 0.016" (0.40mm) |


