AXE124527 | |
|---|---|
DigiKey Part Number | AXE124527-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXE124527 |
Description | CONN SOCKET 24POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.8mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.030" (0.75mm) |
Number of Positions 24 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXE124124 | Panasonic Industry | 0 | AXE124124-ND | 1,84547 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 1,19105 € | 11.910,50 € |
| Unit Price without VAT: | 1,19105 € |
|---|---|
| Unit Price with VAT: | 1,41735 € |



