AXE234124D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 1,23867 €
Datasheet

Similar


Panasonic Industry
In Stock: 6.626
Unit Price: 1,40000 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 1.252
Unit Price: 1,20000 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 622
Unit Price: 1,26000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXE234124D

DigiKey Part Number
AXE234124D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXE234124D
Description
CONN HDR 34POS SMD GOLD
Customer Reference
Detailed Description
34 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Header, Outer Shroud Contacts
Number of Positions
34
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.8mm
Height Above Board
0.026" (0.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types