

AXE634124 | |
|---|---|
DigiKey Part Number | 255-AXE634124TR-ND - Tape & Reel (TR) 255-AXE634124CT-ND - Cut Tape (CT) 255-AXE634124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXE634124 |
Description | CONN HDR 34POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXE634124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 34 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,19200 € | 11,92 € |
| 25 | 1,11640 € | 27,91 € |
| 50 | 1,06300 € | 53,15 € |
| 100 | 1,01220 € | 101,22 € |
| 250 | 0,94880 € | 237,20 € |
| 500 | 0,90350 € | 451,75 € |
| 1.000 | 0,86036 € | 860,36 € |
| 2.500 | 0,83134 € | 2.078,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,76805 € | 3.840,25 € |
| 10.000 | 0,73144 € | 7.314,40 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |









