
AVM3215P9-A | |
|---|---|
DigiKey Part Number | AVM3215P9-A-ND |
Manufacturer | |
Manufacturer Product Number | AVM3215P9-A |
Description | SWITCH SNAP ACTION SPDT 10A 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 60gf | |
Release Force | 4.079gf | |
Operating Position | 0.345" (8.8mm) | |
Pretravel | 0.100" (2.5mm) | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.032" (0.81mm) | |
Mechanical Life | 30,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,59720 € | 159,72 € |
| Unit Price without VAT: | 1,59720 € |
|---|---|
| Unit Price with VAT: | 1,90067 € |





