Similar
Similar
Similar

AVM32059 | |
|---|---|
DigiKey Part Number | AVM32059-ND |
Manufacturer | |
Manufacturer Product Number | AVM32059 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Lug |
Manufacturer Panasonic Electric Works | Operating Force 150gf |
Series | Release Force 20gf |
Packaging Bulk | Operating Position 0.330" (8.4mm) |
Part Status Active | Pretravel 0.024" (0.6mm) |
Circuit SPDT | Differential Travel 0.004" (0.1mm) |
Switch Function On-Mom | Overtravel 0.015" (0.4mm) |
Current Rating (Amps) 5A (AC/DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
Mounting Type Chassis Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DB1C-A1AA | ZF Electronics | 0 | CH288-ND | 1,85000 € | Similar |
| DB2CA1AA | ZF Electronics | 17.450 | CH886-ND | 2,23000 € | Similar |
| DC2C-A1AA | ZF Electronics | 0 | CH292-ND | 3,53578 € | Similar |
| DC3C-A1AA | ZF Electronics | 0 | CH293-ND | 3,46981 € | Similar |
| ZM50E10A01 | Honeywell Sensing and Productivity Solutions | 6 | 480-2347-ND | 2,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,87074 € | 435,37 € |
| Unit Price without VAT: | 0,87074 € |
|---|---|
| Unit Price with VAT: | 1,03618 € |







