



AQZ192 | |
|---|---|
DigiKey Part Number | 255-3595-5-ND |
Manufacturer | |
Manufacturer Product Number | AQZ192 |
Description | SSR RELAY SPST-NO 10A 0-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | AQZ192 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 1.35VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 10 A | |
On-State Resistance (Max) | 15 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SIL | |
Approval Agency | UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,73000 € | 26,73 € |
| 20 | 22,99000 € | 459,80 € |
| 40 | 22,20025 € | 888,01 € |
| 60 | 21,75083 € | 1.305,05 € |
| 100 | 21,19730 € | 2.119,73 € |
| 260 | 20,19881 € | 5.251,69 € |
| Unit Price without VAT: | 26,73000 € |
|---|---|
| Unit Price with VAT: | 31,80870 € |










