



ESR10-NC2A4HB-00-D1-10A | |
|---|---|
DigiKey Part Number | 302-1464-ND |
Manufacturer | |
Manufacturer Product Number | ESR10-NC2A4HB-00-D1-10A |
Description | SSR RELAY SPST-NO 10A 6-16V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) ISO Micro |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 12VDC | |
Voltage - Load | 6 V ~ 16 V | |
Load Current | 10 A | |
Termination Style | Plug In | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | ISO Micro | |
Approval Agency | KBA | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,50000 € | 22,50 € |
| 10 | 20,03900 € | 200,39 € |
| 30 | 18,95967 € | 568,79 € |
| 50 | 18,47740 € | 923,87 € |
| 100 | 17,84270 € | 1.784,27 € |
| 250 | 17,03600 € | 4.259,00 € |
| 500 | 16,44976 € | 8.224,88 € |
| Unit Price without VAT: | 22,50000 € |
|---|---|
| Unit Price with VAT: | 26,77500 € |










