



AQY282SZ | |
|---|---|
DigiKey Part Number | 255-AQY282SZTR-ND - Tape & Reel (TR) 255-AQY282SZCT-ND - Cut Tape (CT) 255-AQY282SZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY282SZ |
Description | SSR RELAY SPST-NO 500MA 0-60V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 500 mA |
Series | On-State Resistance (Max) 2.5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQY212SX | Panasonic Industry | 26.381 | 255-3865-1-ND | 1,58000 € | Parametric Equivalent |
| AQY212SZ | Panasonic Industry | 6.593 | 255-6064-1-ND | 1,72000 € | Parametric Equivalent |
| AQY232S | Panasonic Industry | 1.008 | 255-5280-5-ND | 4,67000 € | Parametric Equivalent |
| AQY232SX | Panasonic Industry | 11 | 255-6075-1-ND | 3,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,31800 € | 13,18 € |
| 25 | 1,25920 € | 31,48 € |
| 50 | 1,21600 € | 60,80 € |
| 100 | 1,17450 € | 117,45 € |
| 250 | 1,12152 € | 280,38 € |
| 500 | 1,08308 € | 541,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,04590 € | 1.045,90 € |
| 2.000 | 1,00998 € | 2.019,96 € |
| 3.000 | 0,98953 € | 2.968,59 € |
| 5.000 | 0,96434 € | 4.821,70 € |
| 7.000 | 0,94810 € | 6.636,70 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |







