



AQY272AX | |
|---|---|
DigiKey Part Number | 255-AQY272AXTR-ND - Tape & Reel (TR) 255-AQY272AXCT-ND - Cut Tape (CT) 255-AQY272AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY272AX |
Description | SSR RELAY SPST-NO 2A 0-60V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 2 A |
Series | On-State Resistance (Max) 180 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SMD |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.16VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQY272A | Panasonic Industry | 33 | 255-1563-5-ND | 7,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 € | 7,79 € |
| 10 | 6,93800 € | 69,38 € |
| 25 | 6,62600 € | 165,65 € |
| 50 | 6,39840 € | 319,92 € |
| 100 | 6,17890 € | 617,89 € |
| 250 | 5,89992 € | 1.474,98 € |
| 500 | 5,69708 € | 2.848,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,50116 € | 5.501,16 € |
| Unit Price without VAT: | 7,79000 € |
|---|---|
| Unit Price with VAT: | 9,27010 € |





