



AQY221R2SZ | |
|---|---|
DigiKey Part Number | 255-2585-2-ND - Tape & Reel (TR) 255-2585-1-ND - Cut Tape (CT) 255-2585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY221R2SZ |
Description | SSR RELAY SPST-NO 250MA 0-40V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY221R2SZ Models |
Category | Voltage - Load 0 V ~ 40 V |
Mfr | Load Current 250 mA |
Series | On-State Resistance (Max) 1.25 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC (RF) | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 10 | 3,71200 € | 37,12 € |
| 25 | 3,54520 € | 88,63 € |
| 50 | 3,42360 € | 171,18 € |
| 100 | 3,30620 € | 330,62 € |
| 250 | 3,15704 € | 789,26 € |
| 500 | 3,04860 € | 1.524,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,94382 € | 2.943,82 € |
| 2.000 | 2,84258 € | 5.685,16 € |
| 3.000 | 2,78496 € | 8.354,88 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,95040 € |











