



AQY210EHAZ | |
|---|---|
DigiKey Part Number | 255-AQY210EHAZTR-ND - Tape & Reel (TR) 255-AQY210EHAZCT-ND - Cut Tape (CT) 255-AQY210EHAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY210EHAZ |
Description | SSR RELAY SPST-NO 130MA 0-350V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY210EHAZ Models |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 130 mA |
Series | On-State Resistance (Max) 25 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SMD |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,54700 € | 15,47 € |
| 25 | 1,47720 € | 36,93 € |
| 50 | 1,42660 € | 71,33 € |
| 100 | 1,37780 € | 137,78 € |
| 250 | 1,31572 € | 328,93 € |
| 500 | 1,27056 € | 635,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,22695 € | 1.226,95 € |
| 2.000 | 1,18480 € | 2.369,60 € |
| 3.000 | 1,16080 € | 3.482,40 € |
| 5.000 | 1,13126 € | 5.656,30 € |
| 7.000 | 1,11219 € | 7.785,33 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |


