



AQV259AX | |
|---|---|
DigiKey Part Number | AQV259AX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AQV259AX |
Description | SSR RELAY SPST-NO 30MA 0-1000V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV259AX Models |
Category | Voltage - Load 0 V ~ 1000 V |
Mfr | Load Current 30 mA |
Series | On-State Resistance (Max) 200 Ohms |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency UR |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQV259A | Panasonic Industry | 126 | 255-2127-5-ND | 5,99000 € | Parametric Equivalent |
| AQV259AZ | Panasonic Industry | 2.815 | 255-3915-1-ND | 5,22000 € | Parametric Equivalent |
| AQV259HA | Panasonic Industry | 980 | 255-1961-ND | 5,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,73747 € | 3.737,47 € |
| Unit Price without VAT: | 3,73747 € |
|---|---|
| Unit Price with VAT: | 4,44759 € |


