



AQV259HA | |
|---|---|
DigiKey Part Number | 255-1961-ND |
Manufacturer | |
Manufacturer Product Number | AQV259HA |
Description | SSR RELAY SPST-NO 30MA 0-1000V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV259HA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 1000 V | |
Load Current | 30 mA | |
On-State Resistance (Max) | 200 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,29000 € | 5,29 € |
| 10 | 4,71100 € | 47,11 € |
| 25 | 4,49880 € | 112,47 € |
| 50 | 4,34440 € | 217,22 € |
| 100 | 4,19540 € | 419,54 € |
| 250 | 4,00604 € | 1.001,51 € |
| 500 | 3,86842 € | 1.934,21 € |
| 1.000 | 3,73545 € | 3.735,45 € |
| Unit Price without VAT: | 5,29000 € |
|---|---|
| Unit Price with VAT: | 6,29510 € |

