



AQV252GAX | |
|---|---|
DigiKey Part Number | 255-AQV252GAXTR-ND - Tape & Reel (TR) 255-AQV252GAXCT-ND - Cut Tape (CT) 255-AQV252GAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV252GAX |
Description | SSR RELAY SPST-NO 2.5A 0-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV252GAX Models |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 2.5 A |
Series | On-State Resistance (Max) 120 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency UR |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 10 | 4,20200 € | 42,02 € |
| 25 | 4,01240 € | 100,31 € |
| 50 | 3,87500 € | 193,75 € |
| 100 | 3,74220 € | 374,22 € |
| 250 | 3,57336 € | 893,34 € |
| 500 | 3,45062 € | 1.725,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,33202 € | 3.332,02 € |
| 2.000 | 3,21742 € | 6.434,84 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,61680 € |










