
0251004.NRT1L | |
|---|---|
DigiKey Part Number | F5999TR-ND - Tape & Reel (TR) F5999CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0251004.NRT1L |
Description | FUSE BRD MNT 4A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251004.NRT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 2.45 |
Mounting Type Through Hole | Approval Agency CCC, CSA, cURus, PSE, TUV |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0204 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 5 | 1,01200 € | 5,06 € |
| 10 | 0,93300 € | 9,33 € |
| 50 | 0,77440 € | 38,72 € |
| 100 | 0,71450 € | 71,45 € |
| 250 | 0,64212 € | 160,53 € |
| 500 | 0,59210 € | 296,05 € |
| 1.000 | 0,54575 € | 545,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,41401 € | 2.070,05 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |












