



APF30318 | |
|---|---|
DigiKey Part Number | 255-4243-5-ND |
Manufacturer | |
Manufacturer Product Number | APF30318 |
Description | RELAY GEN PURPOSE SPDT 6A 18V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 18VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | APF30318 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 12.6 VDC |
Packaging Tube | Must Release Voltage 0.9 VDC |
Part Status Active | Operate Time 8 ms |
Mounting Type | Release Time 4 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 6 A | Relay Type |
Switching Voltage 250VAC - Max | Coil Resistance 1.9 kOhms |
Coil Current 9.4 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,44199 € | 9.441,99 € |
| Unit Price without VAT: | 9,44199 € |
|---|---|
| Unit Price with VAT: | 11,23597 € |

