



APF30260 | |
|---|---|
DigiKey Part Number | 255-2914-ND |
Manufacturer | |
Manufacturer Product Number | APF30260 |
Description | RELAY GEN PURPOSE SPDT 6A 60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 60VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | APF30260 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 42 VDC |
Packaging Tube | Must Release Voltage 3 VDC |
Part Status Active | Operate Time 8 ms |
Mounting Type | Release Time 4 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 6 A | Relay Type |
Switching Voltage 250VAC - Max | Coil Resistance 20.57 kOhms |
Coil Current 2.9 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 € | 9,68 € |
| 20 | 8,32450 € | 166,49 € |
| 40 | 8,03900 € | 321,56 € |
| 60 | 7,87650 € | 472,59 € |
| 100 | 7,67630 € | 767,63 € |
| 260 | 7,31512 € | 1.901,93 € |
| 500 | 7,07762 € | 3.538,81 € |
| 1.000 | 6,83415 € | 6.834,15 € |
| Unit Price without VAT: | 9,68000 € |
|---|---|
| Unit Price with VAT: | 11,51920 € |

