



APF10360 | |
|---|---|
DigiKey Part Number | 255-2907-ND |
Manufacturer | |
Manufacturer Product Number | APF10360 |
Description | RELAY GEN PURPOSE SPST 6A 60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 60VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | APF10360 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 42 VDC |
Packaging Tube | Must Release Voltage 3 VDC |
Part Status Active | Operate Time 8 ms |
Mounting Type | Release Time 4 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 6 A | Relay Type |
Switching Voltage 250VAC - Max | Coil Resistance 20.57 kOhms |
Coil Current 2.9 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,08000 € | 14,08 € |
| 20 | 12,11800 € | 242,36 € |
| 40 | 11,70175 € | 468,07 € |
| 60 | 11,46517 € | 687,91 € |
| 100 | 11,17360 € | 1.117,36 € |
| 260 | 10,64762 € | 2.768,38 € |
| 500 | 10,30180 € | 5.150,90 € |
| Unit Price without VAT: | 14,08000 € |
|---|---|
| Unit Price with VAT: | 16,75520 € |

