



APF10260 | |
|---|---|
DigiKey Part Number | APF10260-ND |
Manufacturer | |
Manufacturer Product Number | APF10260 |
Description | RELAY GEN PURPOSE SPST 6A 60V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 60VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | APF10260 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC - Max | |
Coil Current | 2.9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 42 VDC | |
Must Release Voltage | 3 VDC | |
Operate Time | 8 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Relay Type | ||
Coil Resistance | 20.57 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 10,13500 € | 202,70 € |
| Unit Price without VAT: | 10,13500 € |
|---|---|
| Unit Price with VAT: | 12,06065 € |

