



APF10209 | |
|---|---|
DigiKey Part Number | APF10209-ND |
Manufacturer | |
Manufacturer Product Number | APF10209 |
Description | RELAY GEN PURPOSE SPST 6A 9V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | APF10209 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 6.3 VDC |
Packaging Tube | Must Release Voltage 0.45 VDC |
Part Status Active | Operate Time 8 ms |
Mounting Type | Release Time 4 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 6 A | Relay Type |
Switching Voltage 250VAC - Max | Coil Resistance 476 Ohms |
Coil Current 18.9 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 8,99600 € | 179,92 € |
| Unit Price without VAT: | 8,99600 € |
|---|---|
| Unit Price with VAT: | 10,70524 € |

