



APE10118 | |
|---|---|
DigiKey Part Number | APE10118-ND |
Manufacturer | |
Manufacturer Product Number | APE10118 |
Description | RELAY GEN PURPOSE SPST 6A 18V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 11.88 VDC |
Packaging Tube | Must Release Voltage 0.9 VDC |
Part Status Obsolete | Operate Time 8 ms |
Mounting Type | Release Time 4 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 6 A | Relay Type |
Switching Voltage 250VAC - Max | Coil Resistance 1.9 kOhms |
Coil Current 9 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APF10318 | Panasonic Industry | 0 | APF10318-ND | 10,00900 € | Similar |


