



APE10112 | |
|---|---|
DigiKey Part Number | 255-1453-ND |
Manufacturer | |
Manufacturer Product Number | APE10112 |
Description | RELAY GEN PURPOSE SPST 6A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 7.92 VDC |
Packaging Tube | Must Release Voltage 0.6 VDC |
Part Status Obsolete | Operate Time 8 ms |
Mounting Type | Release Time 4 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 6 A | Relay Type |
Switching Voltage 250VAC - Max | Coil Resistance 847 Ohms |
Coil Current 14 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APF10312 | Panasonic Industry | 975 | 255-2905-ND | 9,17000 € | Direct |


