General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

APAN3105

DigiKey Part Number
255-5324-5-ND
Manufacturer
Manufacturer Product Number
APAN3105
Description
RELAY GEN PURPOSE SPST 5A 5V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
APAN3105 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
5 A
Switching Voltage
250VAC, 110VDC - Max
Load - Max Switching
1250VA, 150W
Coil Current
22 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
3.5 VDC
Must Release Voltage
0.25 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 90°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
227 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.363
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,41000 €4,41 €
103,92600 €39,26 €
253,74920 €93,73 €
503,62060 €181,03 €
1003,49640 €349,64 €
2503,33872 €834,68 €
5003,22404 €1.612,02 €
1.0003,11322 €3.113,22 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,41000 €
Unit Price with VAT:5,24790 €