General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ALZ51B24

DigiKey Part Number
255-2944-ND
Manufacturer
Manufacturer Product Number
ALZ51B24
Description
RELAY GEN PURPOSE SPST 16A 24V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ALZ51B24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
16 A
Switching Voltage
440VAC - Max
Load - Max Switching
7040VA
Coil Current
16.7 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
Class B
Must Operate Voltage
16.8 VDC
Must Release Voltage
2.4 VDC
Operate Time
15 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.44 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.242
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,56000 €2,56 €
102,28300 €22,83 €
252,18000 €54,50 €
502,10560 €105,28 €
1002,03340 €203,34 €
3001,92400 €577,20 €
5001,87512 €937,56 €
1.0001,81072 €1.810,72 €
5.0001,66944 €8.347,20 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,56000 €
Unit Price with VAT:3,04640 €