Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar




ALZ22F12 | |
|---|---|
DigiKey Part Number | 255-2100-5-ND |
Manufacturer | |
Manufacturer Product Number | ALZ22F12 |
Description | RELAY GEN PURPOSE SPST 16A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 8.4 VDC |
Part Status Obsolete | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 16 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 440VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 7040VA | Relay Type |
Coil Current 33.3 mA | Coil Resistance 360 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALZ52F12 | Panasonic Industry | 2.031 | 255-4087-5-ND | 2,30000 € | Parametric Equivalent |
| ALZ52F12T | Panasonic Industry | 0 | 255-5932-ND | 3,68000 € | Parametric Equivalent |
| ALZ52F12TW | Panasonic Industry | 0 | ALZ52F12TW-ND | 2,89370 € | Parametric Equivalent |
| ALZ52F12W | Panasonic Industry | 136 | 255-5933-ND | 2,58000 € | Parametric Equivalent |
| 1-1415527-1 | TE Connectivity Potter & Brumfield Relays | 3 | PB2678-ND | 4,17000 € | Similar |











