General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole
ALZ12F48
ALZ12F48
Relay Basics - Another Teaching Moment | DigiKey Electronics

ALZ12F48

DigiKey Part Number
255-4091-5-ND
Manufacturer
Manufacturer Product Number
ALZ12F48
Description
RELAY GEN PURPOSE SPDT 16A 48V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Tube
Must Operate Voltage
33.6 VDC
Part Status
Active
Must Release Voltage
4.8 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPDT (1 Form C)
Operating Temperature
-40°C ~ 105°C
Contact Rating (Current)
16 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
440VAC - Max
Approval Agency
cURus, VDE
Load - Max Switching
7040VA
Relay Type
Coil Current
8.3 mA
Coil Resistance
5.76 kOhms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.205
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,92000 €2,92 €
202,50900 €50,18 €
402,42300 €96,92 €
602,37400 €142,44 €
1002,31390 €231,39 €
2602,20515 €573,34 €
5002,13366 €1.066,83 €
1.0002,06037 €2.060,37 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,92000 €
Unit Price with VAT:3,47480 €